- RS Stock No.:
- 202-1080
- Mfr. Part No.:
- DSBC-32-250-D3-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR945.35
Units | Per Unit |
1 + | MYR945.35 |
- RS Stock No.:
- 202-1080
- Mfr. Part No.:
- DSBC-32-250-D3-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-32-250-D3-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 250 mm, piston diameter 32 mm.
It has stroke 250 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPV
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3656524 |