- RS Stock No.:
- 202-1061
- Mfr. Part No.:
- DSBC-40-70-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 4 working days from despatch date
Price Each
MYR1,152.15
units | Per Unit |
1 + | MYR1,152.15 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-1061
- Mfr. Part No.:
- DSBC-40-70-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-40-70-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 70 mm, piston diameter 40 mm. The product has pneumatic cushioning. adjustable at both ends.
It has stroke 70 mm
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning. PPV
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 70мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 2123225 |