- RS Stock No.:
- 202-1059
- Mfr. Part No.:
- DSBC-32-320-D3-PPVA-N3
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR972.51
Units | Per Unit |
1 + | MYR972.51 |
- RS Stock No.:
- 202-1059
- Mfr. Part No.:
- DSBC-32-320-D3-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-32-320-D3-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 320mm, piston diameter 32 mm. The product has pneumatic cushioning. adjustable at both ends.
It has stroke 320 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPV
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 320мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3656526 |