- RS Stock No.:
- 202-1055
- Mfr. Part No.:
- DSBC-125-50-PPSA-N3
- Manufacturer:
- Festo
- RS Stock No.:
- 202-1055
- Mfr. Part No.:
- DSBC-125-50-PPSA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder DSBC-125-50-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 50 mm, piston diameter 125 mm.
It has stroke 50 mm
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPS
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 125мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1804663 |