- RS Stock No.:
- 202-1046
- Mfr. Part No.:
- DSBC-63-20-PPSA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,473.99
Units | Per Unit |
1 + | MYR1,473.99 |
- RS Stock No.:
- 202-1046
- Mfr. Part No.:
- DSBC-63-20-PPSA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBC-63-20-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 20 mm, piston diameter 63 mm.
It has stroke 20 mm
Piston diameter 63 mm
Piston rod thread M16x1,5
Cushioning. PPS
Piston diameter 63 mm
Piston rod thread M16x1,5
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 20мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 2126684 |