- RS Stock No.:
- 202-1023
- Mfr. Part No.:
- DSBF-C-40-200-PPVA-N3-R
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,539.67
Units | Per Unit |
1 + | MYR1,539.67 |
- RS Stock No.:
- 202-1023
- Mfr. Part No.:
- DSBF-C-40-200-PPVA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO DSBF-C-40-200-PPVA-N3-R with self-adjusting pneumatic end position cushioning. It has stroke 200 mm, piston diameter 40 mm.
It has stroke 200 mm
Piston diameter 40 mm
Cushioning. PPV
Piston diameter 40 mm
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1774266 |