- RS Stock No.:
- 202-1013
- Mfr. Part No.:
- DSBC-32-125-D3-PPVA-N3
- Manufacturer:
- Festo
- RS Stock No.:
- 202-1013
- Mfr. Part No.:
- DSBC-32-125-D3-PPVA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO DSBC-32-125-D3-PPVA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 125 mm, piston diameter 32 mm and piston rod thread M10x1,25.
It has stroke 125 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Piston diameter 32 mm
Piston rod thread M10x1,25
Specifications
Attribute | Value |
---|---|
Stroke | 125мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3656520 |