- RS Stock No.:
- 202-1008
- Mfr. Part No.:
- DSBF-C-32-100-PPVA-N3-R
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 4 working days from despatch date
Price Each
MYR1,271.04
units | Per Unit |
1 + | MYR1,271.04 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-1008
- Mfr. Part No.:
- DSBF-C-32-100-PPVA-N3-R
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ISO cylinder DSBF-C-32-100-PPVA-N3-R with self-adjusting pneumatic end position cushioning. It has stroke 100 mm, piston diameter 32 mm.
It has stroke 100 mm
Piston diameter 32 mm
Cushioning. PPV
Piston diameter 32 mm
Cushioning. PPV
Specifications
Attribute | Value |
---|---|
Stroke | 100мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBF |
Model Number p | 1773756 |