- RS Stock No.:
- 202-0998
- Mfr. Part No.:
- DSBC-125-200-PPSA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,391.35
Units | Per Unit |
1 + | MYR4,391.35 |
- RS Stock No.:
- 202-0998
- Mfr. Part No.:
- DSBC-125-200-PPSA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder DSBC-125-200-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 200 mm, piston diameter 125 mm and piston rod thread M20x1,5.
It has stroke 200 mm
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPS
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning. PPS
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 125мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1804668 |