- RS Stock No.:
- 202-0996
- Mfr. Part No.:
- DSBC-100-50-PPSA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,650.28
Units | Per Unit |
1 + | MYR2,650.28 |
- RS Stock No.:
- 202-0996
- Mfr. Part No.:
- DSBC-100-50-PPSA-N3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo ISO cylinder DSBC-100-50-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 50 mm, piston diameter 100 mm and piston rod thread M20x1,5.
It has stroke 50 mm
Piston diameter 100 mm
Piston rod thread M20x1,5
Piston diameter 100 mm
Piston rod thread M20x1,5
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1384892 |