- RS Stock No.:
- 180-9685
- Mfr. Part No.:
- P1F-S032MS-0100-0000
- Manufacturer:
- Parker
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR808.13
Units | Per Unit |
1 + | MYR808.13 |
- RS Stock No.:
- 180-9685
- Mfr. Part No.:
- P1F-S032MS-0100-0000
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 100мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | P1F-S |
Length | 242мм |
Dimensions | 242 x 47 x 47мм |
Width | 47мм |
Maximum Operating Pressure | 10 bar |
Height | 47мм |
Stroke Interval Weight | 0.23 kg @ 100 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
ISO Standard | 6431, 15552 |
VDMA Standard | 24562 |
Test Weight | 0.52 kg @ 0 mm |