- RS Stock No.:
- 176-1713
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,092.55
Units | Per Unit |
1 + | MYR2,092.55 |
- RS Stock No.:
- 176-1713
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 250мм |
Bore | 100мм |
Action | Double |
Length | 439.5мм |
Cushioning Type | Cushioned |
Dimensions | 439.5 x 111 x 111мм |
Width | 111мм |
Maximum Operating Pressure | 10 bar |
Height | 111мм |
Minimum Operating Temperature | 0°C |
VDMA Standard | 6431 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |