Norgren Double Acting Cylinder - 802100, 100mm Bore, 100mm Stroke, PRA/802000/M Series, Double Acting
- RS Stock No.:
- 164-7078
- Mfr. Part No.:
- PRA/802100/M/100
- Manufacturer:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR2,100.35
Units | Per Unit |
1 + | MYR2,100.35 |
- RS Stock No.:
- 164-7078
- Mfr. Part No.:
- PRA/802100/M/100
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, G1/2 Port, Anodised Aluminium Barrel - ISOLine Series - PRA/802100/M/100
If precise and controlled load movement is what you're looking for, this IMI Norgren pneumatic piston rod cylinder has your back. It's a double-acting device, which means it generates both forward and backward movement using compressed air alternating between its two ports. A stroke length of 100mm makes this a good choice for tasks like pushing and pulling or lifting and lowering objects on conveyor belts. The unit also features an innovative adaptive cushioning system that ensures the repeated impact of the piston doesn't damage the cylinder, prolonging its service life.
Features & Benefits
• Works optimally in operating pressures ranging between 1 and 12 bar, making it suitable for use in light-duty to heavy-duty applications
• G1/2 threaded port for easy and time-saving assembly without the need for specialist tools
• Integrated PUR seals prevent leakage and block out contaminants
• G1/2 threaded port for easy and time-saving assembly without the need for specialist tools
• Integrated PUR seals prevent leakage and block out contaminants
Applications
• Process and packaging facilities
• Robotics and automation systems
• Material handling equipment
• Robotics and automation systems
• Material handling equipment
What's the operating temperature range of this cylinder?
This hardy piece of kit withstands temperatures ranging between -20°C and +80°C, so it's safe to use in challenging conditions.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 232.5mm |
Cushioning Type | Air |
Dimensions | 232.5 x 113 x 113mm |
Width | 113mm |
Maximum Operating Pressure | 12 bar |
Height | 113mm |
Maximum Operating Temperature | +80°C |
Model Number p | 802100 |
Weight | 3.7kg |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.23 kg @ 25 mm |
Test Weight | 3.66 kg @ 0 mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |