IMI Norgren Pneumatic Profile Cylinder 50mm Bore, 80mm Stroke, PRA/802000/M Series, Double Acting

  • RS Stock No. 164-7066
  • Mfr. Part No. PRA/802050/M/80
  • Manufacturer IMI Norgren
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ISOLine™ profile cylinder, 50mm diameter, 80mm stroke, ISO15552

High performance, stability and reliabilityPolyurethane seals ensure efficient low friction operation and long lifeSwitches can be mounted flush with the profile barrel

Specifications
Attribute Value
Manufacturer Series PRA/802000/M
Action Double
Bore 50mm
Stroke 80mm
VDMA Standard 24562
ISO Standard 15552
Maximum Operating Pressure 12 bar
Cushioning Type Air
Dimensions 178.5 x 65 x 65mm
Length 178.5mm
Maximum Operating Temperature +80°C
Width 65mm
Test Weight 1.09 kg @ 0 mm
Stroke Interval Weight 0.12 kg @ 25 mm
Height 65mm
Minimum Operating Temperature -20°C
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 694.96
units
Per unit
1 +
MYR694.96
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287CompactMagnetic sensing.
Festo DSBC series pneumatic cylinders with self adjusting ...
Description:
Festo DSBC series pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have ...
RS Pro double-acting pneumatic cylinders according to ISO ...
Description:
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable forfiltered and lubricated compressed air, as well as non lubricated air.- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)- Temperature Range: 0 °C (-20 °C with dry ...