- RS Stock No.:
- 164-7062
- Mfr. Part No.:
- PRA/802050/M/200
- Manufacturer:
- Norgren
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR963.51
Units | Per Unit |
1 + | MYR963.51 |
- RS Stock No.:
- 164-7062
- Mfr. Part No.:
- PRA/802050/M/200
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, G1/4 Port Connection, Compressed Air Medium - PRA/802000/M Series - PRA/802050/M/200
Looking for a component to add two-way thrust to your compressed air system? Choose this pneumatic piston rod from IMI Norgren for the job. Its double-action design means it has two ports that allow air to push the piston in both directions, giving you accurate control. The barrel's made from anodised aluminium, so it has the strength to resist impacts and abrasion. This is a suitable option for low-pressure applications, as it's rated for operations up to a maximum of 12 bar.
Features & Benefits
• Inbuilt air cushioning system minimises impacts to deliver longevity
• Safe to use in challenging conditions thanks to an operating temperature range between -20°C and +80°C
• 200mm stroke delivers powerful output for demanding applications
• NBR seals maintain pressure and keep contaminants out
• Safe to use in challenging conditions thanks to an operating temperature range between -20°C and +80°C
• 200mm stroke delivers powerful output for demanding applications
• NBR seals maintain pressure and keep contaminants out
Applications
• Vehicle air braking systems
• Cooling lines
• Hoisting equipment
• Cooling lines
• Hoisting equipment
What size is this cylinder?
This assembly has compact dimensions of 178.5 (L) x 65 (W) x 65mm (H), so it's a space-efficient option.
Can I use switches with this unit?
Yes. Switches can be mounted flush with the barrel cylinder to add functionality and keep your system streamlined.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 375mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 375 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 12 bar |
Height | 65mm |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Weight | 2.1kg |
Stroke Interval Weight | 0.12 kg @ 25 mm |
Test Weight | 1.09 kg @ 0 mm |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24562 |
Diameter | 50mm |