- RS Stock No.:
- 164-7051
- Mfr. Part No.:
- PRA/802040/M/160
- Manufacturer:
- Norgren
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR810.45
Units | Per Unit |
1 + | MYR810.45 |
- RS Stock No.:
- 164-7051
- Mfr. Part No.:
- PRA/802040/M/160
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 160mm Stroke Length, 1 to 12 Bar Operating Pressure Range - ISOLine Series - PRA/802040/M/160
Need to move products through your system? Get them in line with this pneumatic piston rod cylinder from IMI Norgren. By delivering 160mm-length strokes, it quickly crosses large layouts to sort through stock in no time at all. With its double-acting function, the unit pushes and pulls using air to place precise machine control in your hands. Damp settings are no trouble for the component's corrosion-resistant aluminium alloy and stainless steel body. Thanks to the cylinder's self-adjusting cushioning, it flexes to fit an object's surface for hassle-free handling.
Features & Benefits
• Standard M12 piston rod thread to fit in with standard equipment
• PUR seals minimise friction to cut wear and support a long service life
• Works with your choice of clean, lubricated and filtered air supplies for versatility
• PUR seals minimise friction to cut wear and support a long service life
• Works with your choice of clean, lubricated and filtered air supplies for versatility
Applications
• Printing industry
• Packing plants
• Rail industry
• Packing plants
• Rail industry
How do I manually adjust the cushioning on this piston rod cylinder?
You can change the unit's cushioning by turning the top-mounted needle with a screwdriver, making for hassle-free adjustment in demanding applications.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 319mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 319 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
Maximum Operating Temperature | +80°C |
Weight | 1.2kg |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.08 kg @ 25 mm |
Test Weight | 0.69 kg @ 0 mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Diameter | 40mm |