- RS Stock No.:
- 164-7049
- Mfr. Part No.:
- PRA/802040/M/100
- Manufacturer:
- Norgren
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR805.99
Units | Per Unit |
1 + | MYR805.99 |
- RS Stock No.:
- 164-7049
- Mfr. Part No.:
- PRA/802040/M/100
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, G1/4 Port Size, 1 to 12 Bar Operating Pressure - ISOLine Series - PRA/802040/M/100
Want to keep the components in your automated system moving smoothly? Go for this pneumatic piston rod cylinder from IMI Norgren. Air flows through the pair of ports, pushing the piston rod of this double-acting unit back and forth to create linear motion. Its uncompromising stainless steel piston is resistant to impacts and corrosion so it won't miss a stroke in challenging conditions. Thanks to an operating pressure range between 1 and 12 bar, this unit puts in a shift in both low-pressure and high-pressure environments.
• NBR O-rings offer thermal resistance to withstand demanding conditions
• Polyurethane seals help reduce friction to prevent mechanical wear
• Broad operating temperature range between -20°C and +80°C for safe use in harsh environments
• Threaded port connection cuts out the need for complex assembly tools
• Polyurethane seals help reduce friction to prevent mechanical wear
• Broad operating temperature range between -20°C and +80°C for safe use in harsh environments
• Threaded port connection cuts out the need for complex assembly tools
Applications
• Manufacturing industry
• Chemical plants
• Agricultural equipment
• Water treatment facilities
• Chemical plants
• Agricultural equipment
• Water treatment facilities
ISOLine™ profile cylinder, 40mm diameter, 100mm stroke, ISO15552
What type of operating medium can I use with this cylinder?
High performance, stability and reliability
Polyurethane seals ensure efficient low friction operation and long life
Switches can be mounted flush with the profile barrel
Polyurethane seals ensure efficient low friction operation and long life
Switches can be mounted flush with the profile barrel
You can use various types of media to operate this multitalented cylinder, ranging from compressed air to filtered, lubricated and non-lubricated air.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 162.5mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 162.5 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
Stroke Interval Weight | 0.08 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
Diameter | 40mm |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Maximum Operating Temperature | +80°C |
Test Weight | 0.69 kg @ 0 mm |