- RS Stock No.:
- 136-6679
- Mfr. Part No.:
- DSBC-63-150-PPVA-N3
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,125.19
Units | Per Unit |
1 + | MYR1,125.19 |
- RS Stock No.:
- 136-6679
- Mfr. Part No.:
- DSBC-63-150-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Piston Rod, 150mm Stroke - DSBC-63-150-PPVA-N3
Choose this piston rod cylinder from Festo to carry out pushing and lifting operations in your pneumatic systems. As a double-acting cylinder, it has two air ports that open and close interchangeably to push and retract its piston. The barrel is made of durable anodised wrought-aluminium alloy that can withstand rust and mechanical impact, so offers a long service life. At 6 bar operating pressure, this device has an advance stroke force of 1870N and a retract force of 1682N, making it a good choice for heavy-duty industrial applications.
Thermoplastic PU seals prevent air leakages and optimise performance
Adjustable PPV cushioning at both ends to reduce noise and vibration
Wide operating pressure range between 0.4 and 12 bar for versatile use
Can be mounted in any position to suit the needs of your system
Adjustable PPV cushioning at both ends to reduce noise and vibration
Wide operating pressure range between 0.4 and 12 bar for versatile use
Can be mounted in any position to suit the needs of your system
Applications
Agricultural equipment
Process and packaging industry
Security cameras
Process and packaging industry
Security cameras
Is this pneumatic cylinder a short-stroke or long-stroke device?
As this cylinder has a stroke length of 150mm that's larger than its bore diameter of 63mm, it's a long-stroke device.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 343.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 343.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Model Number p | 2125494 |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |
Test Weight | 1740 g @ 0 mm Stroke |
Weight | 1.7kg |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |