- RS Stock No.:
- 136-6498
- Mfr. Part No.:
- DSBC-63-400-PPVA-N3
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,288.74
Units | Per Unit |
1 + | MYR1,288.74 |
- RS Stock No.:
- 136-6498
- Mfr. Part No.:
- DSBC-63-400-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Threaded Connection, 63mm Bore - DSBC-63-400-PPVA-N3
Turn the force of compressed air into linear motion using this pneumatic piston rod cylinder from Festo. It's a double-acting type, which means it has a port at each end, giving compressed air free rein to move the rod back and forth. A robust air cushion softens the blow from the piston to keep it from wearing out. For an even smoother ride, you can lubricate the cylinder to cut down on friction. A broad operating temperature range between -20°C and +80°C means this is a robust option that can stand the heat in harsh environments.
Features & Benefits
Can be assembled in any position for flexibility
Threaded pneumatic connection simplifies assembly
Die-cast coated aluminium housing resists mechanical wear, so withstands harsh industrial conditions
Cushioning is adjustable to fit different applications
TPE-U(PU) seals help prevent air leakage
Threaded pneumatic connection simplifies assembly
Die-cast coated aluminium housing resists mechanical wear, so withstands harsh industrial conditions
Cushioning is adjustable to fit different applications
TPE-U(PU) seals help prevent air leakage
Applications
Irrigation equipment
Safety devices
Construction industry
HVAC systems
Safety devices
Construction industry
HVAC systems
What's this pneumatic piston rod cylinder made from?
The barrel of this cylinder is made from rugged wrought aluminium alloy that stands up to hard impacts and corrosion. For added durability, the piston rod is manufactured from high alloy steel that's resistant to moisture damage.
Specifications
Attribute | Value |
---|---|
Stroke | 400mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 193.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 193.1 x 75 x 75mm |
Width | 75mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Test Weight | 1740 g @ 0 mm Stroke |
Model Number p | 1383588 |
Stroke Interval Weight | 62 g @ 10 mm stroke |
Weight | 1.7kg |
Maximum Operating Temperature | +80°C |