- RS Stock No.:
- 121-5295
- Mfr. Part No.:
- DSBC-50-150-PPVA-N3
- Manufacturer:
- Festo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR782.98
Units | Per Unit |
1 + | MYR782.98 |
- RS Stock No.:
- 121-5295
- Mfr. Part No.:
- DSBC-50-150-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.4 to 12 Bar Operating Pressure Range, 327.8mm Length - DSBC-50-150-PPVA-N3
To make sure your applications deliver tip-top performance, keep them in line with this pneumatic piston rod cylinder from Festo. It produces the linear motion needed to stop, position or eject objects efficiently. Thanks to its double-acting design, which uses compressed air at both ends to advance and retract the piston, you can count on precision control. There's cushioning at both ends to absorb impacts and ensure a long lifespan. This is also self-adjusting, so you don't have to lift a finger to calculate or set it, even if your load changes.
Features & Benefits
Weighs just 1.2kg, putting minimal strain on your installation
G1/4 port connection matches standard fittings for fuss-free assembly
Operating range between 0.4 and 12 bar handles low-pressure and high-pressure systems
G1/4 port connection matches standard fittings for fuss-free assembly
Operating range between 0.4 and 12 bar handles low-pressure and high-pressure systems
Applications
Assembly and packaging lines
Automatic access controls
Offshore operations
Railway systems
Automatic access controls
Offshore operations
Railway systems
Can I use this pneumatic piston rod cylinder with sensing equipment?
Yes, you can fit a proximity sensor in the slots along the barrel to improve the accuracy of your equipment even more.
What's the stroke length of this pneumatic piston rod cylinder?
The unit has a 150mm stroke length, making it a good match for repetitive tasks where precision is crucial.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 327.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 327.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
Test Weight | 1190 g @ 0 mm Stroke |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
Model Number p | 2098974 |
Minimum Operating Temperature | -20°C |
Weight | 1.2kg |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |
ISO Standard | 15552 |