- RS Stock No.:
- 121-5283
- Mfr. Part No.:
- DSBC-40-40-PPVA-N3
- Manufacturer:
- Festo
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR539.46
Units | Per Unit |
1 + | MYR539.46 |
- RS Stock No.:
- 121-5283
- Mfr. Part No.:
- DSBC-40-40-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Pneumatic Piston Rod Cylinder, Air Cushioning, 0.6 to 12 Bar Operating Pressure - DSBC-40-40-PPVA-N3
Push your automation further with this pneumatic piston rod cylinder from Festo. As it's double-acting, it's capable of controlling precise movement in two directions. At a pressure of 6 bar, it has a theoretical force between 633 and 754N, which means it's capable of moving heavy loads. There's air cushioning at both ends to absorb excess energy and prevent wear. This is adjustable, so if loads change, the cylinder can handle it. A stroke length and bore size of 40mm enables it to operate in small spaces. Slots in the body mean you can flush mount a proximity sensor, increasing functionality without wasting space.
Features & Benefits
Capable of dry running and lubricated movement for convenience
Operating at pressures between 0.6 and 12 bar, it's widely compatible with automation applications
Wrought-aluminium alloy and high-alloy steel construction means it's rugged
Works in temperatures between -20°C and +80°C to handle the extreme environments of industry
Operating at pressures between 0.6 and 12 bar, it's widely compatible with automation applications
Wrought-aluminium alloy and high-alloy steel construction means it's rugged
Works in temperatures between -20°C and +80°C to handle the extreme environments of industry
Applications
Assembly lines
Plant machinery
Processing equipment
Robotics systems
Plant machinery
Processing equipment
Robotics systems
Can I add a clevis attachment to this pneumatic cylinder?
Yes. The threaded rod end means it's easy to accessorise your cylinder with a screw-fitting eye (121-5554) or clevis (121-5548).
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 201.9mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 201.9 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 12 bar |
Height | 54mm |
Stroke Interval Weight | 37 g @ 10 mm Stroke |
Test Weight | 740 g @ 0 mm Stroke |
Maximum Operating Temperature | +80°C |
Weight | 740g |
Minimum Operating Temperature | -20°C |
Model Number p | 1376657 |
ISO Standard | 15552 |
VDMA Standard | 24562 |