- RS Stock No.:
- 121-5193
- Mfr. Part No.:
- DSBC-63-200-PPVA-N3
- Manufacturer:
- Festo
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,157.95
Units | Per Unit |
1 + | MYR1,157.95 |
- RS Stock No.:
- 121-5193
- Mfr. Part No.:
- DSBC-63-200-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, M16 Piston Thread, 1.3J Impact Energy at End Positions - DSBC-63-200-PPVA-N3
Get loads moving in the right direction with this pneumatic piston rod cylinder from Festo. As a double-acting unit, the forward and backward thrusts of its piston are controlled by compressed air entering through its two end ports. With a stroke length of 200mm, this unit is the right choice for short-range operations. Its die-cast aluminium housing stands up to impact and corrosion, making it fit for use in harsh industrial environments. Pneumatic cushioning on both ends absorbs the shock of the piston's movement, which reduces noise and vibration to boost performance.
Features & Benefits
Operating temperature range between -20°C and +80°C means it's safe to use in demanding conditions
Standard G3/8 threaded port for simple and time-efficient mounting
Integrated TPE-U(PU) seals block leakages and keep out contaminants to maintain pressure and keep media clean
Advance stroke of 1870N and return stroke of 1682N for heavy-duty use
Standard G3/8 threaded port for simple and time-efficient mounting
Integrated TPE-U(PU) seals block leakages and keep out contaminants to maintain pressure and keep media clean
Advance stroke of 1870N and return stroke of 1682N for heavy-duty use
Applications
Process and packaging equipment
Aerospace engineering
Pharmaceutical production
Aerospace engineering
Pharmaceutical production
How much does this cylinder weigh?
This unit weighs just 1.74kg, so it's easy to handle during installation and doesn't put much strain on your equipment.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 393.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 393.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Test Weight | 1740 g @ 0 mm Stroke |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Minimum Operating Temperature | -20°C |
Model Number p | 1383585 |
Weight | 1.7kg |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |