Marquardt Pressure Sensor 9 (Burst)bar, 5V dc 4.5 bar
Temporarily out of stock - back order for despatch 18/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 907-7093
- Mfr. Part No.:
- 2066.2102
- Manufacturer:
- Marquardt
- COO (Country of Origin):
- TN
units | Per unit |
1 + | MYR46.35 |
Marquardt 2066 Series Analogue Pressure Sensors
Attribute | Value |
Suitable Media | Fluid, Gas |
Proof Pressure | 9 (Burst)bar |
Supply Voltage | 5V dc |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 4.5 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |