- RS Stock No.:
- 838-8800
- Mfr. Part No.:
- CDJP2D16-30D
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR398.44
Units | Per Unit |
1 + | MYR398.44 |
- RS Stock No.:
- 838-8800
- Mfr. Part No.:
- CDJP2D16-30D
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The CJP2 series includes a tiny but powerful 4mm bore size option making it the smallest double acting pin cylinder around. CJP2 is also switch capable and other options include rubber bumper cushions and made to order models including heat and cold resistant types.
Internal rubber bumpers provide quieter operation and longer life (up to 5 million cycles).
Compact
Lightweight
Available in 4 bore size options
Lightweight
Available in 4 bore size options
CJP2 Series Double Acting Needle Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 30мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | CJP2 |
Length | 93мм |
Cushioning Type | Rubber |
Dimensions | 93 x 22 x 25.5мм |
Width | 22мм |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 25.5мм |
Piston Speed | 10 → 500mm/s |
Weight | 80.2g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |