- RS Stock No.:
- 202-3154
- Mfr. Part No.:
- EGZ-6-10
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR268.31
Units | Per Unit |
1 + | MYR268.31 |
- RS Stock No.:
- 202-3154
- Mfr. Part No.:
- EGZ-6-10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Single-Acting Pneumatic Pin Cylinder, 6mm Bore, 10mm Stroke - EGZ-6-10
Use this Festo pneumatic pin cylinder for short-stroke linear motion in industrial applications. It features a single port that lets high-pressure air push the piston rod in one direction and a spring that pulls it back to its original position. This makes it ideal for pushing operations. It has a compact frame that makes it suitable for use in areas where space is limited. This component can be assembled in any position for design flexibility. It's an essential component of light-duty industrial applications.
Threaded mounting style for tool-free installation, with a lock nut for extra security
Wide operating temperature range of -20°C to +80°C for use in demanding conditions
Nickel-plated brass housing material gives durability and reliable performance
Thermoplastic elastomer (TPE) seals prevent air leakage for efficiency
Wide operating temperature range of -20°C to +80°C for use in demanding conditions
Nickel-plated brass housing material gives durability and reliable performance
Thermoplastic elastomer (TPE) seals prevent air leakage for efficiency
Applications
Punching devices
Positioning equipment
Bottle rejection pushers
Positioning equipment
Bottle rejection pushers
How do I maintain this cylinder?
First, always check to ensure that there's no power supply during maintenance as handling compressed air is dangerous. Then check the cylinder rod and seals for damage, wipe off any dust and replace the seals if they're showing signs of wear.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 6mm |
Action | Single |
Manufacturer Series | EGZ |
Length | 32mm |
Pneumatic Connection | M3 |
Piston Rod Thread Gender | Male |
Dimensions | 32 x 13 x 13mm |
Width | 13mm |
Maximum Operating Pressure | 8 bar |
Height | 13mm |
ISO Standard | ISO 8573-1:2010 |
Model Number p | 15034 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |