RS PRO Handle 3/2 Pneumatic Manual Control Valve

  • RS Stock No. 144-2672
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Pro Manual Control Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

When off, the three way direction control valve discharges the residual pressure and blocks air flow inThis product switches air pressure devices air on/off by simply turning the handleMaintenance or inspection is possible when the remaining pressure in the device is removedA three way valve discharges the remaining pressure out and blocks the incoming air in the off stateThere are 4 types available depending on the way it is applied to the air pressure flow

Specifications
Attribute Value
Control Mechanism Handle
Function 3/2
Thread Size 1/8in
Thread Standard BSPT
Control Button/Switch Colour Blue
Maximum Operating Pressure 9.9 kgf/cm², 990 kPa
Minimum Operating Temperature 0°C
Maximum Operating Temperature +60°C
Number of Ports 2
Number of Positions 3
19 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 10
MYR 425.57
Bag(s)
Per Bag
Per unit*
1 +
MYR425.57
MYR42.557
*price indicative
Related Products
Festo VBOH series hand slide valves are used ...
Description:
Festo VBOH series hand slide valves are used as a shut-off function for pressurising and exhausting compressed air systems. Non-overlapping, so no pressure losses when switching Minimal installation High flow rate and operating pressure Standard nominal flow rate 236 l/min ...
The SMC VFM and VZM ranges of twist ...
Description:
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use ...
The Crouzet 81 series 3/2 port pneumatic position ...
Description:
The Crouzet 81 series 3/2 port pneumatic position detector has operating pressure ranging between 0.18bar and 18bar. It is a normally closed position detector with a simple metal plunger. This detector is fitted in-line between the cylinder and the control ...
3Port/2Way Valves. Port size G 1/8, poppet design ...
Description:
3Port/2Way Valves. Port size G 1/8, poppet design (high flow with compact size). Maximum pressure 10bar, temperature range -20°C to +80°C.