AirTAC Pneumatic Manual Control Valve M5 Series M5
- RS Stock No.:
- 658-147
- Mfr. Part No.:
- M5R05
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
MYR36.19
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.19 |
*price indicative
- RS Stock No.:
- 658-147
- Mfr. Part No.:
- M5R05
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | M5 | |
| Series | M5 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Height | 40mm | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Thread Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size M5 | ||
Series M5 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Height 40mm | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Thread Size 2.5 mm | ||
- COO (Country of Origin):
- CN
