Festo Finger Valve Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in NPT, 4500003

Subtotal (1 unit)*

MYR503.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR503.69

*price indicative

RS Stock No.:
651-791
Mfr. Part No.:
VHEF-L-M52-M-N18
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Finger Valve

Product Type

Pneumatic Manual Control Valve

Connection Thread Standard

NPT

Port Type

NPT 1/8

Port Size

1/4 in NPT

Series

VHEF

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Valve Function

Directional Control

Maximum Operating Temperature

50°C

Width

20mm

Standards/Approvals

RoHS

Number of Ports

5

Number of Positions

2

Model Number

4500003

Thread Size

1/8 in

COO (Country of Origin):
HU
The Festo Finger lever valve is designed for precise control in pneumatic systems. This robust 5/2-way, monostable valve features a manual actuation mechanism, allowing for reliable operation in various applications. With a compact construction width of just 20 mm, it is ideal for installations where space is at a premium. The valve provides an impressive standard nominal flow rate of 750 l/min, making it suitable for applications requiring efficient air control. Operating under a pressure range of -0.095 MPa to 1 MPa, it is versatile enough to meet varying operational demands. The integrated mechanical spring reset ensures dependable performance, while its soft sealing principle contributes to effective leak prevention, making it a reliable choice for industrial environments.

Compact design at 20 mm width for space-efficient installation

Manual actuation allows for intuitive operation

Mechanical spring reset guarantees consistent reliability

Soft sealing principle ensures minimal leakage

Reversible flow direction offers flexibility in system design

Lubricated operation possible for added functionality

Suitable for environments with low corrosion stress classified as CRC 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy