Festo Finger Valve Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in NPT, 4500006
- RS Stock No.:
- 651-790
- Mfr. Part No.:
- VHEF-L-M52-E-N14
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR746.57
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR746.57 |
*price indicative
- RS Stock No.:
- 651-790
- Mfr. Part No.:
- VHEF-L-M52-E-N14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Finger Valve | |
| Port Size | 1/4 in NPT | |
| Port Type | NPT | |
| Connection Thread Standard | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 1200L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Number of Ports | 5 | |
| Number of Positions | 2 | |
| Thread Size | 1/4 in | |
| Model Number | 4500006 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Finger Valve | ||
Port Size 1/4 in NPT | ||
Port Type NPT | ||
Connection Thread Standard NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 1200L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Number of Ports 5 | ||
Number of Positions 2 | ||
Thread Size 1/4 in | ||
Model Number 4500006 | ||
- COO (Country of Origin):
- HU
The Festo Finger lever valve is designed for efficient control in pneumatic systems, offering a reliable solution for manual actuation. This monostable 5/2-way valve ensures precise flow direction and functionality, making it suitable for diverse applications. With a compact 20 mm construction width, it effortlessly integrates into limited spaces. The valve operates within a pressure range of -0.095 MPa to 1 MPa, accommodating various operational requirements. Designed with a piston gate mechanism, it features a pneumatic spring reset type for quick response and reliability. Its soft sealing principle enhances performance while allowing for optional mounting positions to adapt to your system needs. Ideal for sectors requiring low corrosion resistance, it meets the necessary safety and compliance regulations.
Manual actuation enhances user control over operations
Monostable design allows for efficient use in pneumatic applications
Compact 20 mm width offers versatile integration into various setups
Operates effectively within a wide pressure range for diverse applications
Piston gate valve design ensures reliable and consistent performance
Pneumatic spring reset type allows for quick actuation response
Soft sealing principle promotes efficient flow handling
Mounting position versatility ensures adaptability in different installations
Designed for low corrosion stress environments enhancing durability
Exhaust-air function with flow control option aids in tailored operations
