AirTAC Basic Pneumatic Manual Control Valve M5 Series, G G 1/8, M5B21006G
- RS Stock No.:
- 635-744
- Mfr. Part No.:
- M5B21006G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
MYR97.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.08 |
*price indicative
- RS Stock No.:
- 635-744
- Mfr. Part No.:
- M5B21006G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Control Mechanism | Basic | |
| Product Type | Pneumatic Manual Control Valve | |
| Port Size | G 1/8 | |
| Connection Thread Standard | G | |
| Series | M5 | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | Flow Control | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Thread Size | 1/8 in | |
| Model Number | M5B21006G | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Control Mechanism Basic | ||
Product Type Pneumatic Manual Control Valve | ||
Port Size G 1/8 | ||
Connection Thread Standard G | ||
Series M5 | ||
Maximum Operating Pressure 8 bar | ||
Valve Function Flow Control | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Thread Size 1/8 in | ||
Model Number M5B21006G | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Basic Pneumatic Manual Control Valve M5 Series M5B21008G
- SMC Basic Pneumatic Manual Control Valve VM200 Series III B
- Festo Slide Pneumatic Manual Control Valve VBOH Series 1609969
- Festo Basic Pneumatic Control Valve CPE18 Series M5, 550156
- Festo Basic Pneumatic Control Valve CPE18 Series M5, 550162
- SMC Basic Mechanical Valve VM1000 Series VM1010-4NU-00
- AirTAC Pneumatic Manual Control Valve M5 Series M5
- AirTAC Push Button Pneumatic Manual Control Valve M5 Series M5
