AirTAC Manual Pneumatic Manual Control Valve S3B Series, G G 1/4, S3B08G
- RS Stock No.:
- 635-466
- Mfr. Part No.:
- S3B08G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
MYR66.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.16 |
*price indicative
- RS Stock No.:
- 635-466
- Mfr. Part No.:
- S3B08G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Connection Thread Standard | G | |
| Port Size | G 1/4 | |
| Series | S3B | |
| Maximum Operating Pressure | 1 MPa | |
| Body Material | Aluminium Alloy | |
| Valve Function | 3/2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 52mm | |
| Length | 17.5mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Thread Size | 1/4 in | |
| Model Number | S3B08G | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Connection Thread Standard G | ||
Port Size G 1/4 | ||
Series S3B | ||
Maximum Operating Pressure 1 MPa | ||
Body Material Aluminium Alloy | ||
Valve Function 3/2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 52mm | ||
Length 17.5mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Thread Size 1/4 in | ||
Model Number S3B08G | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Manual Pneumatic Manual Control Valve S3B Series S3B06G
- AirTAC Manual Check Valve 4H Series 4H21008G
- AirTAC Manual Check Valve 4H Series 4H31010G
- AirTAC Basic Pneumatic Manual Control Valve M5 Series M5B21008G
- AirTAC Basic Pneumatic Manual Control Valve M5 Series M5B21006G
- Camozzi Manual Pneumatic Manual Control Valve 3 Series 368-900
- Festo Manual Pneumatic Manual Control Valve MS Series 541271
- Camozzi Manual Pneumatic Manual Control Valve 3 Series 378-905
