SMC KB 2 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 8 mm
- RS Stock No.:
- 364-291
- Mfr. Part No.:
- KBZ2-08
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
MYR411.44
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR411.44 | MYR41.144 |
*price indicative
- RS Stock No.:
- 364-291
- Mfr. Part No.:
- KBZ2-08
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Number of Outlet Ports | 2 | |
| Outlet Port | Push In 8 mm | |
| Number of Inlet Ports | 1 | |
| Inlet Port | Push In 8 mm | |
| Manufacturer Series | KB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 2 | ||
Outlet Port Push In 8 mm | ||
Number of Inlet Ports 1 | ||
Inlet Port Push In 8 mm | ||
Manufacturer Series KB | ||
- COO (Country of Origin):
- CN
The SMC KB series branch elbow module represents an innovative solution for efficient air distribution in pneumatic systems. Designed for seamless integration into various applications, this module features a robust construction that ensures durability and reliability under pressure. Its unique design simplifies the connection process, enabling quicker assembly without compromising on performance. With a focus on lightweight functionality, the module is perfect for installations where space and speed are at a premium. Its versatility in accommodating different tubing sizes makes it an ideal choice for engineers seeking solutions that enhance operational efficiency while maintaining superior connection integrity. This module is also highly adaptable, allowing for easy modifications to the air output direction post-installation.
Facilitates quick and straightforward installations without tools
Constructed with high-quality materials to withstand varying operating conditions
Provides flexibility in tubing compatibility, enhancing system adaptability
Supports multiple air output directions for better configurability
Lightweight design helps reduce overall system weight, improving efficiency
Constructed with high-quality materials to withstand varying operating conditions
Provides flexibility in tubing compatibility, enhancing system adaptability
Supports multiple air output directions for better configurability
Lightweight design helps reduce overall system weight, improving efficiency
Related links
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 8 mm Rc 3/8
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 3 mm Push In 3 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 6 mm Rc 1/4
- SMC KBR 2 Outlet Pneumatic Manifold Fitting
- SMC KBS 2 Outlet Pneumatic Manifold Fitting
- SMC KM12 2 Outlet Pneumatic Manifold Fitting Rc 1/4 4 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting 4 mm 4 mm
- SMC KB 1 Outlet Pneumatic Manifold Fitting M16