- RS Stock No.:
- 478-012
- Mfr. Part No.:
- ASG220F-M5-04
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 478-012
- Mfr. Part No.:
- ASG220F-M5-04
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
In-line Speed Controller with Push-In Fittings, Stainless Steel, Elbow
Stainless steel
Meter out operation
Wide variety of sizes
Accepts various tubing materials
Meter out operation
Wide variety of sizes
Accepts various tubing materials
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Type | Exhaust |
Inlet Port Type | Tube |
Tube Inlet Port | 4mm |
Manufacturer Series | ASG |
Outlet Port Type | Threaded |
Threaded Outlet Port | M5 Male |
Minimum Outlet Pressure | 0.1MPa |
Maximum Outlet Pressure | 1MPa |
Threaded Outlet Thread Standard | Metric |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | M5 |