SMC DM Series Brass Black Anodised Cap
- RS Stock No.:
- 254-7717
- Mfr. Part No.:
- DM-C-12
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR24.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24.93 |
*price indicative
- RS Stock No.:
- 254-7717
- Mfr. Part No.:
- DM-C-12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cap | |
| Series | DM | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Black Anodised | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cap | ||
Series DM | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA | ||
Maximum Operating Pressure 10 bar | ||
Finish Black Anodised | ||
- COO (Country of Origin):
- JP
The SMC Multi-connector is enables panel mount connections with other apparatus and can provide the reliability of one-touch installation and removal of multi-tubes. As a result, separate transportation of panel and machinery equipment and backup unit exc
Reliable tube retaining force
12 number of connecting tubes
Related links
- SMC DM Series Zinc Chromated Black Anodised Pneumatic Fitting
- SMC DM Series Nitrile Rubber (NBR) ADC12 Anodised SPCC CR Black Anodised Pneumatic
- SMC DM Series Chromate Zinc Chromated Pneumatic Fitting
- SMC DM Series Zinc Chromated Chromate Pneumatic Fitting
- SMC DM Series Nitrile Rubber (NBR) Zinc Chromated ADC12 Anodised SPCC Black Anodised Pneumatic
- SMC DM Series ADC12 Anodised SPCC Zinc Chromated CR Black Anodised Pneumatic
- SMC DM Series Chromated SPCC CR ADC12 Anodised SPCC Black Anodised Pneumatic
- SMC DM Series CR ADC12 Anodised SPCC Nitrile Rubber (NBR) Black Anodised Pneumatic
