RS PRO PGJ Series Push-in Fitting, Tube-to-Tube Connection Style
- RS Stock No.:
- 235-1207
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR8.99
110 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR8.99 |
5 + | MYR7.39 |
**price indicative
- RS Stock No.:
- 235-1207
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | PGJ | |
Inlet Port | Push In 8 mm | |
Number of Inlet Ports | 1 | |
Outlet Port | Push In 6 mm | |
Number of Outlet Ports | 1 | |
Maximum Operating Pressure | 10.2 bar | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series PGJ | ||
Inlet Port Push In 8 mm | ||
Number of Inlet Ports 1 | ||
Outlet Port Push In 6 mm | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 10.2 bar | ||
Related links
- RS PRO 57000 Series Push-in Fitting Tube-to-Tube Connection Style
- RS PRO 57000 Series Push-in Fitting Tube-to-Tube Connection Style
- RS PRO 57000 Series Push-in Fitting Tube-to-Tube Connection Style
- RS PRO 57550 Series Push-in Fitting to Push In 10 mm,...
- RS PRO 57000 Series Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO 57550 Series Push-in Fitting to Push In 12 mm,...
- RS PRO 57550 Series Push-in Fitting to Push In 6 mm,...
- RS PRO 57550 Series Push-in Fitting to Push In 8 mm,...