SMC KQ2 Series, KQ2L06-99A-X35 Pneumatic Fitting, Brass, 6 mm Push-in, 6 mm
- RS Stock No.:
- 645-790
- Mfr. Part No.:
- KQ2L06-99A-X35
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
MYR194.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR194.11 | MYR19.411 |
*price indicative
- RS Stock No.:
- 645-790
- Mfr. Part No.:
- KQ2L06-99A-X35
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | Push-in | |
| Connection Size B | 6 mm | |
| Connection Type | Push-in | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2L06-99A-X35 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 6 mm | ||
Connection Type A Push-in | ||
Connection Size B 6 mm | ||
Connection Type Push-in | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2L06-99A-X35 | ||
The SMC pneumatics KQ2 series fitting designed to excel in fluid control applications, providing optimal performance and reliability. Engineered with advanced materials, it offers high durability against wear and tear, ensuring a longer operational life. This component is ideal for pneumatic systems where efficiency and precision are paramount. Its innovative design allows for easy installation and maintenance, making it a preferred choice for engineers and technicians alike who seek dependable solutions in their projects. With its strong build and thoughtful engineering, this product stands out in the market, catering to an array of industrial needs.
Constructed from high-quality materials ensuring longevity
Designed for quick and straightforward installation
Compatible with various pneumatic systems for versatile applications
Lightweight design enhancing ease of handling during installation
Robust performance under extreme conditions enhancing reliability
Facilitates efficient airflow maximising system effectiveness
Minimal maintenance required reducing downtime in operations
Streamlined design aids in reducing potential leak points
