Camozzi 6000 Series, S6520 6-1/4 Pneumatic Fitting, Brass, 6 mm Threaded, 1/4 in Threaded
- RS Stock No.:
- 594-404
- Mfr. Part No.:
- S6520 6-1/4
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
MYR30.39
FREE delivery for orders over RM 150.00
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.39 |
*price indicative
- RS Stock No.:
- 594-404
- Mfr. Part No.:
- S6520 6-1/4
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | Threaded | |
| Connection Size B | 1/4 in | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded | |
| Thread Standard | BSP | |
| Series | 6000 | |
| Thread Size | 1/4 in G | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Chemical Resistant | No | |
| Model Number | S6520 6-1/4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Size A 6 mm | ||
Connection Type A Threaded | ||
Connection Size B 1/4 in | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded | ||
Thread Standard BSP | ||
Series 6000 | ||
Thread Size 1/4 in G | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Chemical Resistant No | ||
Model Number S6520 6-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Swivel Male Elbow sprint is a high-performance push-in fitting designed for secure and flexible pneumatic connections. Its swivel elbow configuration allows for easy positioning and optimized airflow.
High quality brass ensuring durability and corrosion resistance
Compact and lightweight for effortless integration into pneumatic systems
