RS PRO M6 Nickel Plated Brass Blanking Plug for 6mm
10 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 197-7871
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IT
Bag(s) | Per Bag | Per unit* |
1 + | MYR74.71 | MYR7.471 |
*price indicative |
<B>RS PRO Pneumatic Blanking Plug</B>
<B>Features and Benefits</B>
<B>Applications</B>
<B>Standards</B>
<B>FAQs</B>
<B>What is the pressure range?</B>
<B>What tubes are compatible?</B>
Attribute | Value |
Accessory Type | Blanking Plug |
Manufacturer Series | 57610 |
Tube Size | 6mm |
Threaded Connection | M6 |
Material | Nickel Plated Brass |
For Use With | Pneumatic Adapters & Fittings |