SMC AFF 3μm 6000L/min Rc 1-1/2 Pneumatic Filter, Automatic, 0.15 1Mpa

  • RS Stock No. 792-7435
  • Mfr. Part No. AFF37B-14D
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AFF 3-micron Mainline Filter

Mainline filters for the efficient removal of large particles of oil and foreign matter from compressed air. SMC's AFF range of seperators can be used with same spacers as SMC's AC series for modular connection removing the need for piping, reducing installation and maintenance costs.

Filtration size 3μm (99% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C

Specifications
Attribute Value
Manufacturer Series AFF
Filtration Size 3µm
Drain Type Automatic
Port Connection Rc 1-1/2
Maximum Flow Rate 6000L/min
Minimum Operating Pressure 0.15MPa
Maximum Operating Pressure 1 MPa, 1.5 MPa
Maximum Operating Temperature +60°C
Port Connection Thread Standard Rc
Minimum Operating Temperature +5°C
Port Connection Thread Size 1-1/2 in
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,922.08
units
Per unit
1 +
MYR1,922.08
Related Products
SMC’s AW-B series of compact filter regulators combine ...
Description:
SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft ...
Integral 1/2 or 3/4 ports (BSPP & NPT)High ...
Description:
Integral 1/2 or 3/4 ports (BSPP & NPT)High efficiency 5 micron element as standardExcellent water removal efficiencyRobust but lightweight aluminium constructionPositive bayonet latch to ensure correct & safe fitting.
Used in collaboration with other air preparation elements ...
Description:
Used in collaboration with other air preparation elements such as water separators and coalescing filters to provide purified air free of contaminates. Mist separators remove dust particles to a size of 0.30 micrometres and oil mist. Able to provide clean ...
Mist separation filter for the removal of dust ...
Description:
Mist separation filter for the removal of dust and oil vapour from compressed air.Used in collaboration with other air preparation elements such as water separators, air dryers and coalescing filters to provide cleaner air. SMC’s AME mist separators remove fine ...