- RS Stock No.:
- 203-0606
- Mfr. Part No.:
- LF-1/8-D-5M-MICRO
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-0606
- Mfr. Part No.:
- LF-1/8-D-5M-MICRO
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has micro size which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate is290 l/min which is without threaded connection plate with , connector thread in housing pin 5 μm of filtration.
Ambient temperature -10 to 60 °C
Aluminium die cast housing material
Aluminium die cast housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 1/8 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 290L/min |