Norgren PNEUFIT Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1852
- Mfr. Part No.:
- 100400600
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1852
- Mfr. Part No.:
- 100400600
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Elbow Tube-to-Tube Adapter, Nickel-Plated Brass Material - PNEUFIT Series - 100400600
Direct compressed air in your pneumatic systems with this elbow adapter from IMI Norgren. On both ends of this L-shaped unit, you'll find 6mm push-in fittings for easy insertion of air tubes. The adapter is made of nickel-plated brass, so it's durable and resistant to corrosion, making it useful in harsh environments. Nitrile rubber sealing keeps dust and contaminants out to help ensure the optimal performance of your pneumatic devices. The adapter is straightforward to install without tools, saving you time and effort.
Features & Benefits
Wide operating temperature range of -20°C to +80°C for use in challenging settings
Suitable with nylon 11 or 12 and polyurethane 85, 95 or 98 durometers for versatility
Maximum operating pressure of 18 bar makes it a versatile option
Short length of 19.5mm for installation in confined spaces
Suitable with nylon 11 or 12 and polyurethane 85, 95 or 98 durometers for versatility
Maximum operating pressure of 18 bar makes it a versatile option
Short length of 19.5mm for installation in confined spaces
Applications
Industrial freezers
Food and beverage production
Food and beverage production
How do I install air tubes into this adapter?
Simply push the air hose into the connector until you feel the end stop and it's ready to use. To remove the hose, push in the release ring and pull it out.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 100 |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Angle | 90° |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Standards Met | ISO |