SMC KQ2 Pneumatic Double Y Threaded-to-Tube Adapter, R 1/4 Male Thread, 4mm Tube Connection

  • RS Stock No. 847-7234
  • Mfr. Part No. KQ2UD04-02AS
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Delta Branch, KQ2UD

One-touch fitting, white color
Delta branch
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Used for four branch piping in the same direction from the female thread
Cooper free

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Specifications
Attribute Value
Manufacturer Series KQ2
Threaded Connection R 1/4 Male
Tube Connection A Push In 4 mm
Tube Connection B Push In 4 mm
Tube Connection C Push In 4 mm
Body Material PBT
Thread Material Brass
Tube Connection D Push In 4 mm
Maximum Operating Pressure 1 MPa
Tube Connection C - Tube Size 4mm
Tube Connection B - Type Push In
Tube Connection D - Tube Size 4mm
Tube Connection A - Type Push In
Tube Connection A - Tube Size 4mm
Tube Connection C - Type Push In
Maximum Operating Temperature +40 (Water) °C, +60 (Ambient) °C
Tube Connection D - Type Push In
Tube Connection B - Tube Size 4mm
Minimum Operating Temperature -5 (Ambient) °C, 0 (Water) °C
Threaded Connection - Gender Male
Threaded Connection - Thread Standard Metric
Threaded Connection - Thread Size 1/4
Connection Style Threaded-to-Tube
Discontinued product