- RS Stock No.:
- 849-7162
- Mfr. Part No.:
- D-M9PVMAPC
- Manufacturer:
- SMC
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR306.57
Units | Per Unit |
1 + | MYR306.57 |
- RS Stock No.:
- 849-7162
- Mfr. Part No.:
- D-M9PVMAPC
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
SMC Auto-Switch Bracket
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-M9P |
Type | Solid State |
LED Indicator | Yes |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |