Position Detector Pneumatic Position Detector, NC Operation
- RS Stock No.:
- 238-2504
- Mfr. Part No.:
- 81923001
- Manufacturer:
- Crouzet
View all Pneumatic Cylinder Sensors
15 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR350.40
units | Per Unit | Per Pack* |
5 + | MYR350.40 | MYR1,752.00 |
*price indicative |
- RS Stock No.:
- 238-2504
- Mfr. Part No.:
- 81923001
- Manufacturer:
- Crouzet
- COO (Country of Origin):
- MA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The Crouzet pneumatic detector 3/2 NC-adjustable stopper of diameter 4 mm is a special category detector. It is a threaded barrel plunger detector with 12mm diameter and a single plunger control.
Operating pressure is 0.1 to 8 bars
Operating temperature of -5°C to 50°C
100% pneumatic
Threaded barrel plunger detector
Operating temperature of -5°C to 50°C
100% pneumatic
Threaded barrel plunger detector
Specifications
Attribute | Value |
Type | Position Detector |
LED Indicator | No |
Operation | NC |