Position Detector Pneumatic Position Detector, NC Operation
- RS Stock No.:
- 238-2501
- Mfr. Part No.:
- 81921714
- Manufacturer:
- Crouzet
View all Pneumatic Cylinder Sensors
Temporarily out of stock - back order for despatch 02/03/2023, delivery within 4 working days from despatch date
Price Each
MYR618.89
units | Per Unit |
1 + | MYR618.89 |
- RS Stock No.:
- 238-2501
- Mfr. Part No.:
- 81921714
- Manufacturer:
- Crouzet
- COO (Country of Origin):
- MA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The Crouzet pneumatic detector 3/2 NC-roller wheel of diameter 4 mm is a miniature detector. It has 3/2 exhaust with barb connector.
100% pneumatic
Lever with roller bearing
Operating pressure is 0.1 to 8 bars
Flow rate at 6 bars is 200 Nl/min
Operating temperature of -5°C to 50°C
Lever with roller bearing
Operating pressure is 0.1 to 8 bars
Flow rate at 6 bars is 200 Nl/min
Operating temperature of -5°C to 50°C
Specifications
Attribute | Value |
Type | Position Detector |
LED Indicator | No |
Operation | NC |