ifm electronic T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
- RS Stock No.:
- 184-906
- Mfr. Part No.:
- MK5240
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
MYR762.11
Temporarily out of stock - back order for despatch 06/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR762.11 |
**price indicative
- RS Stock No.:
- 184-906
- Mfr. Part No.:
- MK5240
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ifm electronic | |
Type | T-slot | |
Supply Voltage | 10 → 30V dc | |
Manufacturer Series | MK | |
LED Indicator | Yes | |
Operation | NO | |
IP Rating | IP65, IP67 | |
Model Number p | MK5240 | |
Select all | ||
---|---|---|
Manufacturer ifm electronic | ||
Type T-slot | ||
Supply Voltage 10 → 30V dc | ||
Manufacturer Series MK | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP65, IP67 | ||
Model Number p MK5240 | ||