- RS Stock No.:
- 873-6429
- Mfr. Part No.:
- NCQ8B075-050
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR581.37
Units | Per Unit |
1 + | MYR581.37 |
- RS Stock No.:
- 873-6429
- Mfr. Part No.:
- NCQ8B075-050
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
NCQ2 Series Cylinders
The SMC NCQ2 series is a versatile pneumatic cylinder well suited to a variety of applications. The short overall length, of this space saving cylinder helps to make various equipment more compact. Snap rings are used to secure the head cover, making replacement of seals possible. With a wide range of mounting options, bore sizes from 12 mm to 100 mm, stroke lengths up to 300 mm, and built-in auto switches, the NCQ2 cylinder can be configured to match your needs.
SMC NCQ Compact Cylinder Series
Specifications
Attribute | Value |
---|---|
Stroke | 12.7мм |
Bore | 19.05мм |
Action | Double |
Cushioning Type | Rubber |
Dimensions | 1.25 x 1.31мм |
Width | 1.25мм |
Absolute Maximum Pressure | 2.1MPa |
Maximum Operating Pressure | 1.4 MPa |
Height | 1.31мм |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -10°C |
Weight | 52.7g |