- RS Stock No.:
- 722-7016
- Mfr. Part No.:
- CDQ2B32-5DZ
- Manufacturer:
- SMC
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR324.77
Units | Per Unit |
1 + | MYR324.77 |
- RS Stock No.:
- 722-7016
- Mfr. Part No.:
- CDQ2B32-5DZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 35mm |
Dimensions | 35 x 49.5 x 45mm |
Width | 49.5mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 45mm |
Weight | 131g |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |