- RS Stock No.:
- 721-3629
- Mfr. Part No.:
- CDQ2B25-40DZ
- Manufacturer:
- SMC
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR344.06
Units | Per Unit |
1 + | MYR344.06 |
- RS Stock No.:
- 721-3629
- Mfr. Part No.:
- CDQ2B25-40DZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 67.5mm |
Dimensions | 67.5 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Maximum Operating Temperature | +70°C |
Weight | 187g |
Minimum Operating Temperature | -10°C |