- RS Stock No.:
- 721-3584
- Mfr. Part No.:
- CDQ2B12-10DCZ
- Manufacturer:
- SMC
- RS Stock No.:
- 721-3584
- Mfr. Part No.:
- CDQ2B12-10DCZ
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 30.5mm |
Cushioning Type | Rubber |
Dimensions | 30.5 x 25 x 25mm |
Width | 25mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 25mm |
Maximum Operating Temperature | +70°C |
Weight | 35g |
Minimum Operating Temperature | -10°C |